• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell 395 10 pc(s) 55 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

88 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

395

Dim

(Ø x H) 9.5 mm x 2.7 mm

Capacity (mAh, Ah)

55 mAh

Height

2.7 mm

(Ø)

9.5 mm

Weight

0.76 g

Alternative battery types

SR927SW

SR57

SR927

SR926

V395

D395

610

LA

280-48

SB-AP

SB-DP

RW313

BS25

B-SR57L

R395/25

1162SO

GP95

S926E

SG7

L926

SW927

395A

395X

E395

Show more
Content

10 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 3337902 Renata Button cell 395 10 pc(s) 55 mAh

User & Safety Instructions

User & Safety Instructions 3337902 Renata Button cell 395 10 pc(s) 55 mAh

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)