• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell CR 1632 3 V 1 pc(s) 125 mAh Lithium CR1632.SM

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

197 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renata Lithium button cell CR 1632 with Z-solder tail

  • High energy density
  • Low self-discharge
  • With Z-solder tail

Technical specifications

  • Width with soldering lugs 24 mm
Product type

Button cell

Size

CR 1632

Dim

(Ø x H) 16 mm x 3.5 mm

Connector

Z soldering lug

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

125 mAh

Height

3.5 mm

(Ø)

16 mm

Weight

2 g

Temperature range

-40 to +85 °C

Alternative battery types

BR1632

DL1632

ECR1632

KCR1632

KL1632

KECR1632

LM1632

Type

With Z soldering tag.

Content

1 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 1009405 Renata Button cell CR 1632 3 V 1 pc(s) 125 mAh Lithium CR1632.SM

Security datasheet

Security datasheet 1009405 Renata Button cell CR 1632 3 V 1 pc(s) 125 mAh Lithium CR1632.SM

Description

Long-life batteries with low self-discharge, high energy density and good temperature characteristics. With solder tails for horizontal PCB mounting.

Features

  • Good solderability
  • High energy density
  • Low self-discharge
  • Ableitermaterial: Isotan (54% Cu, 44% Ni, Mn)

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)