• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell CR 2325 3 V 1 pc(s) 190 mAh Lithium

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

206 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

CR 2325

Dim

(Ø x H) 23 mm x 2.5 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

190 mAh

Height

2.5 mm

(Ø)

23 mm

Temperature range

-40 to +85 °C °C

Alternative battery types

BR2325

DL2325

ECR2325

KCR2325

KL2325

KECR2325

LM2325

SB-T12

Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

Datasheet

Datasheet 3337912 Renata Button cell CR 2325 3 V 1 pc(s) 190 mAh Lithium

User & Safety Instructions

User & Safety Instructions 3337912 Renata Button cell CR 2325 3 V 1 pc(s) 190 mAh Lithium

Information

Test Summary Report 3337912 Renata Button cell CR 2325 3 V 1 pc(s) 190 mAh Lithium

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)