• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renata Button cell CR 2477N 3 V 1 pc(s) 950 mAh Lithium CR2477N.FH-LF

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

301 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renata Lithium button cell CR 2477N 2 arrester

  • High energy density
  • Low self-discharge
  • Suitable for wave soldering

Technical specifications

  • Pin spacing 20 mm
Product type

Button cell

Size

CR 2477N

Dim

(Ø x H) 24.8 mm x 12.4 mm

Connector

Contact retainers

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

950 mAh

Height

12.4 mm

(Ø)

24.8 mm

Weight

8 g

Temperature range

-40 to +85 °C

Alternative battery types

BR2477N

DL2477N

ECR2477N

KCR2477N

KL2477N

KECR2477N

LM2477N

Type

Solder pins, horizontal

Content

1 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 1009404 Renata Button cell CR 2477N 3 V 1 pc(s) 950 mAh Lithium CR2477N.FH-LF

Security datasheet

Security datasheet 1009404 Renata Button cell CR 2477N 3 V 1 pc(s) 950 mAh Lithium CR2477N.FH-LF

Description

Long-life batteries with low self-discharge, high energy density and good temperature characteristics. 2 arresters for horizontal mounting on printed circuit boards.

Features

  • Excellent solderability by lötplattierte points
  • Suitable for wave soldering
  • High energy density
  • Low self-discharge
  • solder stainless steel AISI 301, thickness 0.15mm
  • Tinned soldering lead-free (> 99.9% Sn) throughout tinned, thickness min. 2.5 microns. Solderability according to MIL-STD 883C, Method 2003.3

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)