• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renegade RS1000A Car subwoofer active 250 W

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renegade RS1000A 25 cm (10") active subwoofer system

  • 25 cm subwoofer in sturdy aluminum heat-sink housing
  • Output power 125 Watt RMS, 250 Watt Max.
  • Input level control
  • Bass remote control
  • This text is machine translated.

Technical specifications

Product type

Car subwoofer active

Max. audio capacity

250 W

RMS capacity

125 W

Factory colour

Black

Dim

(W x H x D) 265 x 80 x 370 mm

Width

265 mm

Height

80 mm

Depth

370 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2100149 Renegade RS1000A Car subwoofer active 250 W

Description

Features

  • Input level control
  • Phase controller 0° - 180°
  • Low-pass filter 50 - 150 Hz
  • Phono/RCA inputs
  • High-level inputs with automatic switch-on

What kind of Car Subwoofers & Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)