• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renegade RX42 2-way coaxial flush mount speaker kit 120 W Content: 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Renegade RX42 2-way coaxial car loudspeaker

  • Peak current 120 W
  • Rated power 60 W
  • Diameter 10 cm

Technical specifications

Max. audio capacity

120 W

Product type

2-way coaxial flush mount speaker kit

RMS capacity

60 W

Frequency range

80 Hz - 20 kHz

Outside Ø

10 cm

Recess diameter

94 mm

Recess depth

48 mm

Impedance

4 Ω

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2100153 Renegade RX42 2-way coaxial flush mount speaker kit 120 W Content: 1 Pair

Description

10 cm (4") 2-way coaxial loudspeaker with 120 W peak current.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)