• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renegade RX52 2-way coaxial flush mount speaker kit 160 W Content: 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Renegade RX52 2-way coaxial flush mount speaker

  • Peak current 160 W
  • Rated power 80 W
  • Diameter 13 cm

Technical specifications

Max. audio capacity

160 W

Product type

2-way coaxial flush mount speaker kit

RMS capacity

80 W

Frequency range

65 Hz - 20 kHz

Outside Ø

13 cm

Recess diameter

116 mm

Recess depth

55 mm

Impedance

4 Ω

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2100142 Renegade RX52 2-way coaxial flush mount speaker kit 160 W Content: 1 Pair

Description

13 cm (5.25") 2-way coaxial loudspeaker with 160 W peak current.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)