• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renegade RX693 3-way triaxial flush mount speaker 300 W Content: 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Renegade RX693 3-way triaxial flush mount speaker

  • 2 x 15x23 cm (6"x9"er) triaxial loudspeaker with grillee
  • This text is machine translated.

Technical specifications

Max. audio capacity

300 W

Product type

3-way triaxial flush mount speaker

RMS capacity

150 W

Frequency range

50 Hz - 20 kHz

Recess depth

81 mm

Impedance

4 Ω

Dimensions

150 x 230 mm (6 x 9")

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2100148 Renegade RX693 3-way triaxial flush mount speaker 300 W Content: 1 Pair

Description

Features

  • Installation opening 151 x 220 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)