• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renegade RXM62B Marine speaker 200 W Content: 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Pair available
14-day return policy included

Highlights & Details

Renegade RXM62B 16.5 cm (6.5") outdoor 2-way coaxial loudspeaker

  • 100 Watt RMS, 200 Watt MAX.
  • Impedance 3 Ohm
  • Splashproof
  • ABS basket with cover in white
  • 2 x 165 mm coaxial speakers
  • This text is machine translated.

Technical specifications

  • Black
Max. audio capacity

200 W

Product type

Marine speaker

RMS capacity

100 W

Outside Ø

165 mm

Recess diameter

132 mm

Recess depth

60 mm

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2109341 Renegade RXM62B Marine speaker 200 W Content: 1 Pair

Description

Features

  • With 30 mm Mylar tweeter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)