• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce BTX-1300 Bluetooth® audio transmitter Bluetooth: 3.0 +EDR, SBC 10 m AptX system

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 51.99
-29 %
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Bluetooth audio transmitter

  • Use two headphones at the same time
  • USB powered (via TV)
  • Bluetooth 4.0 compatiblility
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.

Technical specifications

Product type

Bluetooth® audio transmitter

Bluetooth

3.0 +EDR

SBC

Interfaces (input)

Jack connector

Interfaces (output)

Bluetooth

Features

AptX system

10 m

Transmission frequency

2.4 GHz

Factory colour

Black

Weight

28 g

Length

59 mm

Width

30 mm

Height

14 mm

Dim

(L x W x H) 59 x 30 x 14 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1250140 Renkforce BTX-1300 Bluetooth® audio transmitter Bluetooth: 3.0 +EDR, SBC 10 m AptX system

User & Safety Instructions

User & Safety Instructions 1250140 Renkforce BTX-1300 Bluetooth® audio transmitter Bluetooth: 3.0 +EDR, SBC 10 m AptX system

Conformity certificate

Conformity certificate 1250140 Renkforce BTX-1300 Bluetooth® audio transmitter Bluetooth: 3.0 +EDR, SBC 10 m AptX system

Description


Upgrade audio gear that doesn't come with Bluetooth
Use this Bluetooth transmitter to upgrade home audio systems, streaming audio files to Bluetooth-enabled speakers, headphones and soundbars. The Renkforce Bluetooth audio transmitter connects via 3.5 mm auido jack.

Use two headphones at the same time
Play back audio on two devices simulaneously. Detects the initial Bluetooth device automatically. To connect another device switch the second pair of headphones into pairing mode and press the PAIRING button on the adapter. Done. The Bluetooth audio transmitter is compatible with all AptX headphones.

TV compatibility
Movie night at home with the kids being in bed and asleep. This Bluetooth audio transmitter also works with TV sets. Connect the adapter to your TV and use headphones.

AptX - Quality audio
Unlike conventional Bluetooth streamers, AptX technology ensures high audio quality. Headphones, receivers and speakers without AptX compatibility connect via standard Bluetooth.

USB bus-powered
Highly energy-efficient thus enabling power supply via USB host. No additional mains adapter required. Use the TV to turn the device on and off.

Features

  • Supports Bluetooth A2DP
  • Range: 10 metres
  • Power supply via USB
  • SBC codec
  • R/L audio input
  • Supports BLE (Bluetooth Low Energy)

Scope of delivery

  • Bluetooth audio transmitter
  • Cable with 3.5 mm jack (1.76 m)
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)