• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Fibreglass / DisplayPort Cable DisplayPort plug, DisplayPort plug 10.00 m Black RF-6117766 8K UHD DisplayPort

1/4
Product type
DisplayPort cable
Connection type
Fibreglass
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce DisplayPort connection cable

  • High-quality, DisplayPort 2.1-compatible connection cable with gold-plated contacts
  • Suitable for transmission of audio and video up to UHD 8K @ 60 Hz
  • This text is machine translated.

Technical specifications

  • Metal Housing
  • Core Material Copper + FO
  • DisplayPort 2.1
Product type

DisplayPort cable

Connection type

Fibreglass

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

DisplayPort version

DisplayPort 2.1

Connector version

straight

Resolutions (max.)

UHD 8K @ 60 Hz

UHD 4K @ 120 Hz

Video resolution

7680 x 4320 Pixel

Cable length

10.00 m

Factory colour

Black

Cable features

8K UHD

Signal flow

Unidirectional (A→B)

Cable use

DisplayPort

Cable design

Round

FO

30

Shielding

Shielding film

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3058883 Renkforce Fibreglass / DisplayPort Cable DisplayPort plug, DisplayPort plug 10.00 m Black RF-6117766 8K UHD DisplayPort

Description

The display port connection cable offers a high transmission speed. In addition to the transmission of the image signal, the cable also has an additional channel for audio transmission. Another advantage is the small and safe construction.

This text is machine translated.

Features

  • Display port 2.1 Mode
  • Supports bandwidth up to 54Gbps
  • Resolution (max): 10240×4320@60Hz with DSC 7680 × 4320@60Hz 3840 × 2160@144Hz Supports 3D/HDCP2.2/DPCP1.0/EDID/HDR10/DSC 1.2/Dual-mode (DP++)

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)