Optimal ergonomics through large rubber grips and convenient key layout
Cordless gaming thanks to Bluetooth®
Suitable for Windows, iOS, Android and VR devices
Technical specifications
Dimensions (W x H x D): 155 x 105 x 46 mm
Weight: 145 g
Product type
Gamepad
Compatible with
Android
Interfaces
Micro USB
Transfer type
Bluetooth®
Factory colour
Black
No. of keys (details)
Wireless
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1633166 Renkforce GC-01 Gamepad Android Black
Description
Play like a professional the latest games and leave nothing to chance. With the Renkforce wireless gamepad, you have all their moves and actions fully under control and dominate your opponents.
Stylish design combined with maximum ergonomics Due to its ergonomic shape, the gamepad not only fits perfectly in your hand, it’s a real eye-pleaser. The familiar design and the convenient key layout ensure that even in the most difficult game situations, you always gain the upper hand. The large-scale grip fits perfectly in the hand and the decentralised analogue stick Layout reflects the layout of modern game pads again. The rubberised sticks and handle surfaces guarantee maximum grip without slipping.
Wirelessly thanks to modern Bluetooth ® technology For a free game feeling, without annoying cables to be bound, the Bluetooth® technology. The game pad is wireless compatible with almost every operating system: Whether Android, Windows, and VR-devices - The controller turns every device a game console.
Long gaming sessions without Unterbechung For a period of 40 hours until the next battery charge, you can easily take part continuously at gaming sessions without fear of the rechargeable battery.
Also on the way always ready to play If you also want to go with his opponents duel, the gamepad is in its Android/iOS device. For this purpose, if you connect the controller and the mobile phone via Bluetooth ® with one another and stuck the mobile device into the fold-out holder in the middle of the game pad.
This text is machine translated.
Features
Powerful rechargeable battery with 40 hours battery life
Modern Bluetooth® 3.0 technology
Scope of delivery
VR+ Mobile Game Controller
USB charging cable (0.8 m)
User manual.
Description
Play like a professional the latest games and leave nothing to chance. With the Renkforce wireless gamepad, you have all their moves and actions fully under control and dominate your opponents.
Stylish design combined with maximum ergonomics Due to its ergonomic shape, the gamepad not only fits perfectly in your hand, it’s a real eye-pleaser. The familiar design and the convenient key layout ensure that even in the most difficult game situations, you always gain the upper hand. The large-scale grip fits perfectly in the hand and the decentralised analogue stick Layout reflects the layout of modern game pads again. The rubberised sticks and handle surfaces guarantee maximum grip without slipping.
Wirelessly thanks to modern Bluetooth ® technology For a free game feeling, without annoying cables to be bound, the Bluetooth® technology. The game pad is wireless compatible with almost every operating system: Whether Android, Windows, and VR-devices - The controller turns every device a game console.
Long gaming sessions without Unterbechung For a period of 40 hours until the next battery charge, you can easily take part continuously at gaming sessions without fear of the rechargeable battery.
Also on the way always ready to play If you also want to go with his opponents duel, the gamepad is in its Android/iOS device. For this purpose, if you connect the controller and the mobile phone via Bluetooth ® with one another and stuck the mobile device into the fold-out holder in the middle of the game pad.
This text is machine translated.
Features
Powerful rechargeable battery with 40 hours battery life