• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Renkforce deflection Suitable for (3D printer): Renkforce Pro 6+ RF-5239078

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce deflection roller for 3D printer Pro 6+

  • Spare part for 3D printer Pro 6+

Technical specifications

  • Spare part for Pro 6+ (2583518)
  • GT2 20 Teeth Bore Aluminum Timing Belt Idler Pulley for 3D Printer
  • 6mm Width Timing Belt for Basic 3, Pro 3, Pro 6, Pro 6+
  • Inner dia. 5 mm
Type

Renkforce deflection

Suitable for

Renkforce Pro 6+

Width

60 mm

Height

90 mm

Depth

16 mm

Weight

3.4 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2619539 Renkforce Renkforce deflection Suitable for (3D printer): Renkforce Pro 6+ RF-5239078

Description

Features

  • GT2 20 Teeth bore aluminium timing belt idler pulley for 3D printer
  • 6mm wide timing belt forBasic 3, Pro 3, Pro 6, Pro 6+

Scope of delivery

  • Idler pulley x1

What kind of 3D Printer Spares & Accessories are you looking for?