• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Renkforce printing Suitable for (3D printer): Renkforce Pro 6+ RF-5239062

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Pro 6+ 3D Printer Print Plate

  • Spare part for 3D Printer Pro 6+

Technical specifications

  • Spare part for Pro 6+ (2583518)
  • -Magnetically secured, build surface for hassle free model removal.
  • -Easy removal of the prints.
  • -Universal: Works with all FDM printer models, and all heated and non-heated 3D printer beds.
Type

Renkforce printing

Suitable for

Renkforce Pro 6+

Width

310 mm

Height

310 mm

Depth

1.4 mm

Weight

355 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2619531 Renkforce Renkforce printing Suitable for (3D printer): Renkforce Pro 6+ RF-5239062

Description

Features

  • Magnetically secured build surface for hassle-free model removal
  • Easy removal of prints
  • Universal design: Works with all FDM printer models,as well asall heated and non-heated 3D printer beds

Scope of delivery

  • Magneticprintplatex1

What kind of 3D Printer Spares & Accessories are you looking for?