• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Renkforce toothed Suitable for (3D printer): Renkforce Pro 6+ RF-5239206

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 3D Pro 6+ printer toothed belt

  • Spare part for 3D printer Pro 6+

Technical specifications

  • Spare part for Pro 6+ (2583518)
  • -Gates GT2 Timing Belt Closed Loop 6 mm Length 742 mm
  • Stable Transmission
  • High precision.
  • High-strength structural design
  • Anti-extension
  • Anti-jumping
  • Make the transmission more stable
  • Long Service Life: Wear resistant.
  • Anti-wear nylon tooth surface for better protection of the tooth joint and extended service life.
  • Length and closed loop customized: easy maintenance
Type

Renkforce toothed

Suitable for

Renkforce Pro 6+

Width

160 mm

Height

240 mm

Weight

14.2 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2619603 Renkforce Renkforce toothed Suitable for (3D printer): Renkforce Pro 6+ RF-5239206

Description

Features

  • High precision
  • High-strength structural design
  • Anti-extension
  • Anti-jumpingMakestransmission more stable
  • Wear-resistant design for long lifespan
  • Anti-wear nylontoothedsurface for better protection of the tooth joint and extended service lifeEasy maintenance

Scope of delivery

  • Gates GT2 Timing belt x1

What kind of 3D Printer Spares & Accessories are you looking for?