• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Renkforce heating rod Suitable for (3D printer): Renkforce Pro 6+ RF-5239072

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Pro 6+ 3D Printer Heater

  • Spare part for 3D Printer Pro 6+

Technical specifications

  • Spare part for Pro 6+ (2583518)
  • φ 6*20 mm -24 V 40 W, Length 170 mm with termimal of 2P X HB2.54
  • 24 V 40 W Heater Cartridge for 3D Printer Pro 6 +
Type

Renkforce heating rod

Suitable for

Renkforce Pro 6+

Width

120 mm

Height

180 mm

Weight

30 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2619536 Renkforce Renkforce heating rod Suitable for (3D printer): Renkforce Pro 6+ RF-5239072

Description

Features

  • 24 V 40 W Heater cartridge for Pro 6+ 3D printer

Scope of delivery

  • Heater x1

What kind of 3D Printer Spares & Accessories are you looking for?