• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Renkforce motor Suitable for (3D printer): Renkforce Pro 6+ RF-5239070

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Pro 6+ 3D Printer Motor

  • Spare part for 3D printer Pro 6+

Technical specifications

  • Spare part for Pro 6+ (2583518)
  • -Length 1600mm
  • -Flexible drag chain cable
  • -the bending resistance up to 15million times
  • -Temperature resistance up to 105 °C
Type

Renkforce motor

Suitable for

Renkforce Pro 6+

Width

170 mm

Height

180 mm

Depth

2 mm

Weight

30 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2619535 Renkforce Renkforce motor Suitable for (3D printer): Renkforce Pro 6+ RF-5239070

Description

Features

  • Flexible drag chain cable-Bending resistance of up to 15 million times
  • Temperature resistantup to 105 °C

Scope of delivery

  • Cable to X-motor x1

What kind of 3D Printer Spares & Accessories are you looking for?