• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Renkforce Y-axis Suitable for (3D printer): Renkforce Pro 6+ RF-5239066

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Motor Y-axis for 3D printer Pro 6+

  • Spare part for 3D printer Pro 6+

Technical specifications

  • 42-48 stepper motor
  • 24 V, 1 A
  • Spare part for Pro 6+ (2583518)
  • -Low noise
  • -Long life time
  • -High performance
  • -Not loose steps
Type

Renkforce Y-axis

Suitable for

Renkforce Pro 6+

Width

135 mm

Height

85 mm

Depth

85 mm

Weight

359 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2619533 Renkforce Renkforce Y-axis Suitable for (3D printer): Renkforce Pro 6+ RF-5239066

Description

Features

  • Quiet design
  • Long lifespan-High performance
  • No loose steps

Scope of delivery

  • Stepper motor x1
  • 1100mm motor wirex1

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)