• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6416462 USB hub 2+2 ports USB type A, USB C® USB 3.2 2nd Gen 10 GBit/s Aluminium casing, + USB C connector

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

352 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-USBH-500 USB 3.2 4-in-1 Hub 10Gbps, USB-C® female, 2 Type-A female ports and 2 USB-C® female ports, aluminium housing, grey

  • USB 3.2 4-in-1 Hub 10Gbps
  • 2 USB 3.2GEN1 A Female ports
  • 2 USB 3.2GEN1 USB-C® Female ports
  • Supports up to 10Gbps

Technical specifications

Product type

USB hub

Cable specs

USB 3.2 2nd Gen

Transfer rate (max.)

10 GBit/s

Port

2+2 ports

Interfaces (output)

USB type A

USB C®

No. of outputs

2 x

No. of quick charge ports

0

Cable length

0.5 m

Power supply (LOV)

via USB

Used at

External

Distributor/switch features

Aluminium casing

+ USB C connector

Factory colour

Aluminium grey

Width

53 mm

Height

14 mm

Depth

53 mm

Weight

33.4 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208231 Renkforce RF-6416462 USB hub 2+2 ports USB type A, USB C® USB 3.2 2nd Gen 10 GBit/s Aluminium casing, + USB C connector

Description

Renkforce RF-USBH-500 USB 3.2 4-in-1 hub 10 Gbps, USB Type-C® connector, 2 USB Type-A connectors and 2 USB-C® connectors, aluminum housing, gray

This text is machine translated.

Features

  • Gold-plated pins and nickel-plated shell
  • Aluminium housing
  • IC in A female ports
  • 2 x USB-A: 5 V/DC 0,9 A max.
  • 2 x USB-C®: 5 V/DC 1 A max.
  • 2 removable cables
  • Backward compatible with USB2.0/1.1/1.0

Scope of delivery

  • Hub
  • USB A-C® cable
  • USB-C-C® cable
  • User manual

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)