The black 7-in-1 USB-C® hub extends compatible devices with additional interfaces for professional indoor use. With compact dimensions of 70 x 70 x 23 mm (W x H x D) and a weight of 60 g, the converter is suitable as a portable plug-and-play solution for flexible work places and for use on business trips.
Extensive connection options
The distributor provides a total of seven ports. These include an HDMI output for video transmissions in 4K resolution (at 30 Hz) as well as an SD and microSD card reader for fast data exchange.
Efficient data and power transfer
For the connection of peripherals, the model offers a USB-A 3.0 port with a transfer rate of up to 5 GBit/s as well as one USB-A 2.0 and one USB-C 2.0 port (480 MBit/s) each. A dedicated USB-C® port with Power delivery (PD) supports charging power of up to 100 W, allowing connected hardware to be reliably supplied with power during operation.
Practical design
The integrated cable management provides for a tidy and structured desk. The rubber feet placed at the bottom ensure a secure and skid-proof stand at the workplace.
This text is machine translated.