• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-BTK-200 In-ear headphones Bluetooth® (1075101) Blue, Black Headset

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Bluetooth ® in-ear headset RF BTK-200 True Wireless

  • Wireless Bluetooth® music streaming from your smartphone or tablet
  • Built-in microphone for phone calls
  • 3.5 hours running time for pure music enjoyment
  • Quick charging in the case (only 2.5 h to full charge)
  • Extremely light-weight – only 9 g per earphone
  • 'Three symbols: 1. A spray with the inscription "Throat and Mouth Protection", 2. A battery with "3h Protection", 3. A pair of eyes with "Energy Booster".'

Technical specifications

  • - Charinig box battery weight : 13g
  • earphone battery weight : 1.2g
Product type

In-ear headphones

Design (headphones)

In-ear

Headphone features

Headset

Control type

Universal

Transfer type

Bluetooth® (1075101)

USB

Frequency range

2402 - 2480 MHz

Impedance

32 Ω

Sound pressure

110 dB

Radio frequency

2.4 GHz

Power supply

Li-ion rechargeable battery (built-in)

Max. battery life

3 h

Factory colour

Blue

Black

Weight

9 g

Technology

Li-ion

Bluetooth

4.2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1693719 Renkforce RF-BTK-200 In-ear headphones Bluetooth® (1075101) Blue, Black Headset

Description

Wireless music enjoyment is made easy. With the Bluetooth ® in-ear headset RF BTK-200 you can enjoy your music without cables directly via Bluetooth ® in strong sound and easy to use. Conveniently, you can use the charging box also on the move without a socket for recharging your headphones.

Cordless for maximum freedom of movement
Thanks to modern Bluetooth ® 4.2 technology you can stream your music wirelessly from your smartphone or tablet on the in-ear headset and enjoy this music without from annoying cables to be limited. After switching on the in-ear headphones, these are simply with your mobile device connected via Bluetooth ®. Then, you can play your favorite music.

Highest wearing comfort due to ergonomic design
The ergonomic design and the low weight of only 9 grams - of the two in-ear headphones are extremely comfortable to wear and slip not - not even in case of sports activities.

Small headphones and great sound
You can enjoy crystal-clear sound during playback your music thanks to the 8 mm large driver with a volume up to 110 dB.

On the road charging
If you are using the RF-BT In-ear headset is not in use, protects the stylish transport box in your sports bag. Here are the headphones securely stored and are also charged simultaneously with the built-in battery in the charging box. Thanks to the powerful rechargeable battery of the headphones you can play your favorite music, up to 3 hours before you need to charge it again.

More than just listening to music
In addition to the listening to music, you can use the Bluetooth ® in-ear headset, even the most important calls directly to accept. It is the voice of the caller on the left ear piece and thanks to the built-in microphone, you can answer directly, without the mobile phone use in clear quality.

This text is machine translated.

Features

  • Bluetooth® version: 4.2
  • Bluetooth® profiles: A2DP, HFP, HSP, AVRCP, SPP

Scope of delivery

  • Pair of Bluetooth® in-ear earphones
  • Pair of ear plugs (small)
  • Pair of ear plugs (medium)
  • Pair of ear plugs (large)
  • Charging box for headsets
  • USB charging cable (30 cm)
  • Wrist strap
  • Storage Bags
  • User manual.

More interesting products

(*All information is plus legal VAT)