
Number
Highlights & Details
Renkforce RF-6328190 USB-C® docking station
- Connection A (or inputs): USB-C®, USB 4
- Connecton B (or outputs): DisplayPort, HDMI®, microSD, SD, RJ45, USB-A, USB-C®, USB-C® socket (Power Delivery), Headphones/mic combo (3.5 mm jack)
- No. of supported monitors: 3
- Maximum resolution: 7680 x 4320 p
- Key features: USB-C® powered
- Universally applicable for almost all types of notebooks and other devices with USB-C® port
- Supports charging your device via Power Delivery with up to 140W input (optional USB-C® power adapter required)
- Connect to a wired network thanks to the 2.5G Gigabit Ethernet port
- Integrated memory card reader for SD and microSD cards
- High-quality, robust aluminum housing
- Can also be used as a practical notebook riser
- Thanks to MST (Multi-Stream Transport), additional monitors can be connected to the notebook and different content can be displayed on all three displays simultaneously (Microsoft® Windows® operating systems)
Technical specifications
- PD 3.1 140W 8K
- Product type
USB-C® docking station
- Type A
USB-C®
USB 4
- Type B
DisplayPort
HDMI®
microSD
SD
RJ45
USB-A
USB-C®
USB-C® socket (Power Delivery)
Headphones/mic combo (3.5 mm jack)
- Suitable for
Smartphone
Tablet
iPhone
iPad
Notebook
MacBook
PC
PS4
Xbox Series S
Xbox Series X
Show more
- Supported monitors
3
- Resolution (max.)
7680 x 4320 p
- Cable length
18 cm
- Factory colour
Aluminium grey
- Features
USB-C® powered
- Width
156.7 mm
- Height
17 mm
- Depth
58 mm
- Weight
152 g
- Dim
(W x H x D) 156.7 x 17 x 58 mm
- Compatible with
MacBook
iPad
iPhone
- Compatible with (brand)
Universal
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3164095 Renkforce USB-C® docking station RF-DKS-905 10-in-1 8K PD 3.1 PD 3.1 140W 8K Compatible with (brand): Universal USB-C® p
Description
Features
- SD card slot supports memory cards up to 2TB
- MicroSD card slot supports memory cards up to 2TB
- Both SD and MicroSD can be read and written simultaneously
- USB3.0 data : Power 7.5W
- USB3.1 data : Power 7.5W
- USB C3.1 data : Power 7.5W
- Cable length: 180 mm
- Ports :
- USB3.0: Max 5 Gbps
- USB3.1 Data: Max 10 Gbps
- USB-C® 3.1 Data: 10 Gbps
- USB 4.0
- RJ45: 2.5G
- SD: 2TB
- MicroSD : 2TB
- 3.5mm Headphone/Microphone jack : (TRRS)
- HDMI 2.1 : 8K 60Hz (Dual display : 4K 60Hz)
- DisplayPort 1.4 : 8K 60Hz (Dual display : 4K 60Hz)
- USB-C® PD 3.1: up to 140W
- USB-C® host
Scope of delivery
- USB-C® docking station
- operation manual
System requirements
- Windows 8 (32, 64-bit), 8.1 (32, 64-bit) 10 (32, 64-bit), Windows RT
Mac Compatibility: OS 10.10 to OS 12.5
Linux Compatibility: Ubuntu 16.10 to Ubuntu 22.04
Android Compatibility: 7.0 to 14.0
iOS Compatibility: 10 to 16
Supports Windows, macOS*, iPadOS**, Android**
* The macOS operating system does not support Multi-Stream Transport Technology (MST). This means that when connected to macOS, the same image will be projected on both displays connected via DisplayPort.
** iPadOS and Android do not support Multi-Screen Video Transfer Technology or the Extended Display option. This means that when connected to an external monitor, only the mirrored screen will be displayed (Does not apply to Android devices with DEX and Easy Projection extension).
















