• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 780 045 2 Circlip pliers Suitable for Inner rings 252-400 mm Tip shape (details) Straight

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circlip pliers

Manufacturer part #

780 045 2

Suitable for

Inner rings

Matching bore diameter

252-400 mm

Length

580 mm

Material

Steel plate

Material properties

quenched and tempered

zinc plated

Weight

1740 g

Tip shape

Straight

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 396815 Rennsteig Werkzeuge 780 045 2 Circlip pliers Suitable for Inner rings 252-400 mm Tip shape (details) Straight

Description

Non-slip, robust precision tips for inner rings (holes), can be replaced. Tips hardened, galvanised. Handles: sheet steel, black powder coated. Size: J6.

Features

  • Non-slip, robust precision tips for inner rings (holes), replaceable
  • peak hardened, galvanised
  • Grips: Steel, black powder coated.

Hints

This text is machine translated.

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)