• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Repeater Profibus, FO, RS-485 Anybus ProfiHub B4FOR+ MM Ring No. of outputs: 4 x Operating voltage: 12 V DC, 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,999.00 / piece)
€ 1,999.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Alarm contact
  • Connector: Screw connection and DB9,
  • Protection class: IP20
  • Redundant power supply
  • Multi-Mode 1310 mm
  • FIBER OPTIC CABLE G50 - G62.5 / 125 (OM1)
  • Max. 5 km (1 db / km)
Product type

Repeater

Interfaces

Profibus

FO

RS-485

Type

ProfiHub B4FOR+ MM Ring

Operating voltage

12 V DC

24 V DC

Max. operating temperature

70 °C

Min. operating temperature

-25 °C

Operating voltage

12-31 V DC

Operating temperature

-25 up to 70 °C

No. of outputs

4 x

Dim

(W x H) 111 mm x 40 mm

Max. current consumption

250 mA

Height

40 mm

Width

111 mm

Manufacturer part #

17430

Current consumption

250 mA at 24 VDC

Documents & Downloads

Datasheet

Datasheet 2986323 Repeater Profibus, FO, RS-485 Anybus ProfiHub B4FOR+ MM Ring No. of outputs: 4 x Operating voltage: 12 V DC, 24 V DC

User & Safety Instructions

User & Safety Instructions 2986323 Repeater Profibus, FO, RS-485 Anybus ProfiHub B4FOR+ MM Ring No. of outputs: 4 x Operating voltage: 12 V DC, 24 V DC

Description

The ProfiHub B4FOR+ is an economical solution for converting PROFIBUS fiber to RS 485 copper segments and vice versa. It enables reliable applications where long cable runs and isolation between devices and segments are required.

The B4FO2+ supports multiple fiber structures: Point-to-point, ring, line and star. Protocol transparency without further configuration enables direct integration into existing PROFIBUS networks.

The ProfiHub B4FOR+ is equipped with 4 galvanically isolated RS 485 channels. Each channel can operate a maximum of 31 devices.

The mechanical structure consists of a compact, stable metal housing, which can be mounted on a DIN rail. The hub has an alarm relay, redundant power supply, diagnostic LEDs and optional redundancy feature.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)