• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV 0007861900 Surface-mount socket incl. switch IP44 Anthracite

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AquaForm, anth, toggle switch + AP socket

  • IP44 splashwater protected
  • With hinged cover
  • 10 A, 250 V~ switch
  • Socket 16 A, 250 V~

Technical specifications

Product type

Surface-mount socket

Light bulb features

incl. switch

Outlets

1

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Surface-mount

Factory colour

Anthracite

IP44

Dim

(L x W) 133 mm x 73 mm

Length

133 mm

Width

73 mm

Depth

60 mm

Content

1 pc(s)

Description

AquaForm, anth, toggle switch + AP socket

This text is machine translated.

Features

  • With hinged cover

Scope of delivery

  • AquaForm, anth, toggle switch + AP socket

More interesting products

(*All information is plus legal VAT)