• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV 0510080777 3x Surface-mount socket IP20 White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

REV earthing contact socket UP

  • Complete with frame
  • Installation in a switch box 60 mm Ø
  • This text is machine translated.

Technical specifications

Product type

Surface-mount socket

Outlets

3

Nominal voltage

250 V

Nominal current

16 A

Factory colour

White

IP20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2103069 REV 0510080777 3x Surface-mount socket IP20 White

Description

Scope of delivery

  • Steckdose
  • User manual.

More interesting products

(*All information is plus legal VAT)