• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV 0511682992 1x Frame White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prima Luxe frame 1-fold

  • For combinations within the switch series Prima Luxe
  • For vertical and horizontal mounting.

Technical specifications

Product type

Frame

Outlets

1

Mounting type

Flush mount

Factory colour

White

Type

1-fach Frames

Content

1 pc(s)

Material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1687664 REV 0511682992 1x Frame White

User & Safety Instructions

User & Safety Instructions 1687664 REV 0511682992 1x Frame White

Description

Matching frame for the prima LUXE USB socket (order no. 1645620). The frame is for vertical and horizontal installation. In addition, the framework for combinations within the switch series prima luxe.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)