• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reversible USB-laying 2.0 Socket, built-in Laying NAUSB3-B Neutrik Content: 1 pc(s)

Image similar
Packaging type
Single
Product type
Feedthrough
Connector type
Socket, built-in
USB type
A
Connector standard
USB 3.2 1st Gen (USB 3.0)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

211 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Single

Type

NAUSB3-B

Product type

Feedthrough

Connector type

Socket, built-in

Type

Laying

USB type

A

Connector standard

USB 3.2 1st Gen (USB 3.0)

Connection

Socket

Type A

USB 3.0

Type B

USB 3.0

Bore Ø

23.6 mm

Manufacturer part #

NAUSB3-B

Factory colour

Black

Content

1 pc(s)

Width

5.00 mm

Features

Enclosure

Height

2.50 mm

Casing

D-Gehäuse

Weight

37.0000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1419452 Reversible USB-laying 2.0 Socket, built-in Laying NAUSB3-B Neutrik Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1419452 Reversible USB-laying 2.0 Socket, built-in Laying NAUSB3-B Neutrik Content: 1 pc(s)

Description

Reversible USB adapter (types A and B).

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)