
Number
Total (€ 2,569.00 / piece)
€ 2,569.00
incl. VAT
14-day return policy included
Highlights & Details
Rexel Mercury RLX20 shredder
- 4 x 40 mm particle cut (Security Level P-4)
- Shreds up to 22 sheets (70 g/m2) in a single process
- Destroys also credit cards, CDs and DVDs
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4 x 40 mm
- No. of pages (max.)
22 sheet
- Collector
115 l
- Also shreds
Paper clips
Staples
CDs
DVDs
Credit cards
- Noise emission (max.)
55 dB
- Width
540 mm
- Height
890 mm
- Depth
540 mm
- Weight
57.8 kg
- Factory colour
Black
- Dim
(W x H x D) 540 x 890 x 540 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1826559 Rexel Mercury RLX20 Document shredder Particle cut 4 x 40 mm 115 l No. of pages (max.): 22 sheet Also shreds Paper clips
Description
This sophisticated Mercury Shredder for large offices, chopping documents in small particles and ensures good security. It processes up to 20 sheets (80 g/m²) at once and has anti-jam sensor technology with continuous operation as well as a convenient ausziehrahmen for recyclable waste bags (collection volume 1250 sheets).
This text is machine translated.
This text is machine translated.

























