• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius CD10 303419 Core drill 68 mm diamond-tipped 1 pc(s)

1/2
Product type
Core drill
Drill hole Ø
68 mm
Material
Diamond
Material suitability
Concrete
Material properties
diamond-tipped
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius CD10, tin sink 68 x 9.0 x 3.5 x M16, Proline, for concrete

  • The cans bar CD10 convinces the professional through its high drill speed and with a very high service life. The CD10 can be supplemented with the accessories package CDS Ideal.
  • Can be used with the suitable accessory CDS
  • Very long tool life
  • High cutting speeds.

Technical specifications

  • Machine suitable: Drill
  • Eurohole X 52.5 mm
  • Eurohole Y 25 mm
  • Quality level: Proline
Product type

Core drill

Drill hole Ø

68 mm

Material

Diamond

Material properties

diamond-tipped

Material suitability

Concrete

Height

140 mm

Width

105 mm

Weight

0.400 kg

Depth

105 mm

Rotational speed (max.)

2500 U/min

Documents & Downloads

Datasheet

Datasheet 3407518 Rhodius CD10 303419 Core drill 68 mm diamond-tipped 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3407518 Rhodius CD10 303419 Core drill 68 mm diamond-tipped 1 pc(s)

Description

Machine suitability: The cans countersink CD10 is suitable for manual use with the drill. He can fully play his strengths on machines of all power classes. Material suitability: The CD10 has been specifically developed for the machining of concrete, paver clinker, medium-hard marble tiles, sandstone and hollow blocks.This Rhodius quality tool is also well suited for the machining of soft concrete stone. Construction and production: The CD10 core bit convinces the professional with its high drilling speed and with a very high service life. It can be supplemented with the accessories package CDS Ideal. The tool is tested according to EN13236 and OSA.Thanks to the high-quality industrial diamonds the CD10 is especially powerful. The core is laser-welded. Dimensions: This can countersink is available in diameters of 68 mm and 82 mm.

This text is machine translated.

Scope of delivery

  • 1 pieces CD10 68 x 9.0 x 3.5 x M16

More interesting products

(*All information is plus legal VAT)