Rhodius CD30, tile drill core 12 x 35 x 15.0 x 3 x M14, Proline, for tiles/ceramic
The CD30 tile drills are specially designed for use on angle grinders with M14 thread. The inner wax at smaller diameters makes a cool cut possible at high cutting speed. The risk of splitting the edge of the drill hole can thus be reduced to a minimum. At the same time, the CD30 convinces the user with a very high service life.
Cool cut through cooling inner wax
Very long tool life
High cutting speeds.
Clean drill edge
This text is machine translated.
Technical specifications
Machine suitable: Drill
Eurohole X 52.5 mm
Eurohole Y 7.5 mm
Quality level: Proline
Product type
Drill bit
Drill hole Ø
12 mm
Material suitability
Tiles
Ceramic
Tool holder
M14
Height
140 mm
Width
105 mm
Weight
0.110 kg
Depth
105 mm
Rotational speed (max.)
11000 U/min
Variants(All information include VAT, plus shipping costs)