• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius CD30 303851 Drill bit 58 mm 1 pc(s)

Product type
Drill bit
Drill hole Ø
58 mm
Material suitability
Tiles
Ceramic
Tool holder
M14
Height
140 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius CD30, tile drill core 58 x 35 x 15.0 x 3 x M14, Proline, for tiles/ceramic

  • The CD30 tile drills are specially designed for use on angle grinders with M14 thread. The inner wax at smaller diameters makes a cool cut possible at high cutting speed. The risk of splitting the edge of the drill hole can thus be reduced to a minimum. At the same time, the CD30 convinces the user with a very high service life.
  • Cool cut through cooling inner wax
  • Very long tool life
  • High cutting speeds.
  • Clean drill edge
  • This text is machine translated.

Technical specifications

  • Machine suitable: Drill
  • Eurohole X 52.5 mm
  • Eurohole Y 7.5 mm
  • Quality level: Proline
Product type

Drill bit

Drill hole Ø

58 mm

Material suitability

Tiles

Ceramic

Tool holder

M14

Height

140 mm

Width

105 mm

Weight

0.250 kg

Depth

105 mm

Rotational speed (max.)

11000 U/min

Documents & Downloads

Datasheet

Datasheet 3407532 Rhodius CD30 303851 Drill bit 58 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3407532 Rhodius CD30 303851 Drill bit 58 mm 1 pc(s)

Description

Scope of delivery

  • 1 pieces CD30 58 x 35 x 15.0 x 3 x M14

More interesting products

(*All information is plus legal VAT)