• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius CD40 303857 Drill bit 10 mm diamond-tipped 1 pc(s)

Product type
Drill bit
Drill hole Ø
10 mm
Material
Diamond
Material suitability
Tiles
Ceramic
Tool holder
1/4" (6.3 mm)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius CD40, tile drill crown 10 x 6-kant - 1/4" bit holder, Proline, for tiles/ceramic

  • The CD40 tile drills are specially designed for use on drills with 1/4" bit holder. The inner wax at smaller diameters makes a cool cut possible at high cutting speed. The risk of splitting the edge of the drill hole can thus be reduced to a minimum. At the same time, the CD40 convinces the user with a very high service life.
  • Cool cut through cooling inner wax
  • Very long tool life
  • High cutting speeds.
  • Clean drill edge

Technical specifications

  • Machine suitable: Drill
  • Eurohole X 52.5 mm
  • Eurohole Y 7.5 mm
  • Quality level: Proline
Product type

Drill bit

Drill hole Ø

10 mm

Material

Diamond

Material properties

diamond-tipped

Material suitability

Tiles

Ceramic

Tool holder

1/4" (6.3 mm)

Height

140 mm

Width

105 mm

Weight

0.030 kg

Depth

105 mm

Rotational speed (max.)

3000 U/min

Documents & Downloads

Datasheet

Datasheet 3407537 Rhodius CD40 303857 Drill bit 10 mm diamond-tipped 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3407537 Rhodius CD40 303857 Drill bit 10 mm diamond-tipped 1 pc(s)

Description

Machine suitability: The tile drill CD 40 is particularly suitable for use on drills with 1/4'' bit holder. He can fully play his strengths on machines of all power classes. Material suitability: The CD40 has been specifically developed for the machining of glazed tiles and marble.This Rhodius quality tool is also very suitable for machining granite as well as hard-fired tiles. Construction and production: The inner wax makes for a cool cut at high cutting speed. This is a decisive advantage especially for small diameters. The risk of splitting the bore edge can be reduced to a minimum. In addition, the Rhodius CD40 tile drill bit convinces the user with a very high service life. The tool is tested according to EN13236 and OSA.Thanks to the high-quality industrial diamonds the CD40 is especially powerful. The tile drill is laser-welded. Dimensions: This tile drill is available in the dimensions 6 x 6 kant to 14 x 6 kant.

This text is machine translated.

Scope of delivery

  • 1 pieces CD40 10 x 6-kant - 1/4" bit-holder

More interesting products

(*All information is plus legal VAT)