
Number (Package size 10 pc(s))
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Highlights & Details
Rhodius XT 70 BOX cut-off wheel 10 pcs. 115 x 1.0 x 22.23 mm
- High cutting speeds.
- Low flying sparks
Technical specifications
- Product type
Cutting disc (straight)
- Content
10 pc(s)
- (Ø)
115 mm
- Type
Straight
- Bore Ø
22.23 mm
- Thickness
1
- Rotational speed (max.)
13300 U/min
- Material suitability
Stainless steel
Steel
- Dim
(Ø) 115 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2111560 Rhodius XT70 BOX 208225 Cutting disc (straight) 115 mm 10 pc(s) Stainless steel, Steel
Description
The reliable cut-off for the price-conscious specialist. 10 x XT 70 in the re-sealable box.
This text is machine translated.
This text is machine translated.
Hints
Ideal for drive weak machines
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 57.48*
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































