• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DM3058 Bench multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT II 300 V Display

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DM3058

  • CAT II 300 V

Technical specifications

  • Volatile Memory: 2000
  • Non-volatile memory: 40 groups for different functions
Voltage reading range DC (min.)

1 µV

Product type

Bench multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

1 µV

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

1 nA

A DC reading range (max.)

10 A

A AC reading range (min.)

100 nA

Amperage reading range AC (max.)

10 A

Reading range - resistance

1 mΩ - 100 MΩ

Reading range - capacity

1 pF - 10000 µF

Frequency reading range

20 Hz -1 MHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.015 %

Measurement type (details)

True RMS

Frequency range

20 Hz - 100 kHz

Interfaces

1x USB 2.0

1x RS 232

1x LAN (10/100 Mbps)

GPIB

Power supply (details)

100 - 240 V AC

Height

107 mm

Width

232 mm

Weight

2.5 kg

DAkkS standards

Reading category

CAT II 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

DM3058

Display

Digital

Display (counts)

200000

Dim

(W x H) 232 mm x 107 mm

Features

Conforms wth DAkkS standards

Interfaces

USB

Documents & Downloads

Datasheet

Datasheet 3553319 Rigol DM3058 Bench multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT II 300 V Display

User & Safety Instructions

User & Safety Instructions 3553319 Rigol DM3058 Bench multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT II 300 V Display

User & Safety Instructions 3553319 Rigol DM3058 Bench multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT II 300 V Display

Description

Scope of delivery

  • 2 safety test leads (red/black) · 2x alligator clip · USB cable · Power cord · Quick guide.
  • This text is machine translated.

Hints

Software and the detailed user manual can be downloaded free of charge on the manufacturer side.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.