• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DM3058E Bench multimeter Calibrated to (ISO standards) Digital CAT II 300 V Display (counts): 200000

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital Table Multimeter DM 3058 E-ISO calibration

  • Graphic display with 200,000 counts
  • True RMS measurement up to 100 kHz
  • Probe management
  • USB and RS232
  • Front-sided USB Host

Technical specifications

  • Volatile Memory: 2000
  • Non-volatile memory: 40 groups for different functions
Voltage reading range DC (min.)

1 µV

Product type

Bench multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

1 µV

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

1 nA

A DC reading range (max.)

10 A

A AC reading range (min.)

100 nA

Amperage reading range AC (max.)

10 A

Reading range - resistance

1 mΩ - 100 MΩ

Reading range - capacity

1 pF - 10,000 µF

Frequency reading range

20 Hz - 1 MHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.015 %

Measurement type (details)

True RMS

Frequency range

20 Hz -100 kHz Hz

Interfaces

1x USB 2.0

1x RS 232

Power supply (details)

115 - 230 V/AC

Height

107 mm

Width

232 mm

Weight

2.5 kg

ISO standards

Reading category

CAT II 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

DM3058E

Display

Digital

Display (counts)

200000

Dim

(W x H) 232 mm x 107 mm

Calibration service

5 calibration values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature

Interfaces

USB

RS232

Documents & Downloads

Datasheet

Datasheet 1237873 Rigol DM3058E Bench multimeter Calibrated to (ISO standards) Digital CAT II 300 V Display (counts): 200000

User & Safety Instructions

User & Safety Instructions 1237873 Rigol DM3058E Bench multimeter Calibrated to (ISO standards) Digital CAT II 300 V Display (counts): 200000

User & Safety Instructions 1237873 Rigol DM3058E Bench multimeter Calibrated to (ISO standards) Digital CAT II 300 V Display (counts): 200000

Information

Information 1237873 Rigol DM3058E Bench multimeter Calibrated to (ISO standards) Digital CAT II 300 V Display (counts): 200000

Information 1237873 Rigol DM3058E Bench multimeter Calibrated to (ISO standards) Digital CAT II 300 V Display (counts): 200000

Description

The Digital Table Multimeter DM 3058 E has a standard measurement ranges such as voltage (AC/DC), current (AC/DC), resistance, capacitance, diode test and frequency measurement. Through the large multi-display with 5.5 points, all parameters are displayed clearly. The control of the device can be connected by USB and RS232.

This text is machine translated.

Features

  • Sensor Management for free configuration of your own sensor (DC/V, DC/A, Freq, 2-wire, 4-wire and TC)
  • Mathematical functions, such as Pass/Fail, Limit Test, standard deviation, histogram, relative measurement, zero, MAX/MIN/AVG, dBm, dB.

Scope of delivery

  • 2 safety test leads (red/black) · 2x alligator clip · USB cable · Power cord · Quick guide.
  • This text is machine translated.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.
Software and the detailed user manual can be downloaded free of charge on the manufacturer side.

Accessories

(*All information is plus legal VAT)