
Highlights & Details
DM3058E
- CAT II 300 V
Technical specifications
- Volatile Memory: 2000
- Non-volatile memory: 40 groups for different functions
- Voltage reading range DC (min.)
1 µV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
1 µV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
1 nA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
100 nA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
1 mΩ - 100 MΩ
- Reading range - capacity
1 pF - 10,000 µF
- Frequency reading range
20 Hz - 1 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.015 %
- Measurement type (details)
True RMS
- Frequency range
20 Hz -100 kHz Hz
- Interfaces
1x USB 2.0
1x RS 232
- Power supply (details)
115 - 230 V/AC
- Height
107 mm
- Width
232 mm
- Weight
2.5 kg
DAkkS standards
- Reading category
CAT II 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
DM3058E
- Display
Digital
- Display (counts)
200000
- Dim
(W x H) 232 mm x 107 mm
- Calibration service
10 Calibration Values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
- Features
Conforms wth DAkkS standards
Data Hold function
Graphics display
Data logger
Capacitance testing
- Interfaces
USB host
RS232
USB
Documents & Downloads
Datasheet
Datasheet 1241390 Rigol DM3058E Bench multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Data Hold function,
User & Safety Instructions
User & Safety Instructions 1241390 Rigol DM3058E Bench multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Data Hold function,
User & Safety Instructions 1241390 Rigol DM3058E Bench multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Data Hold function,
Information
Information 1241390 Rigol DM3058E Bench multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Data Hold function,
Information 1241390 Rigol DM3058E Bench multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards, Data Hold function,
Description
This text is machine translated.
Features
- Sensor Management for free configuration of your own sensor (DC/V, DC/A, Freq, 2-wire, 4-wire and TC)
- Mathematical functions, such as Pass/Fail, Limit Test, standard deviation, histogram, relative measurement, zero, MAX/MIN/AVG, dBm, dB.
Scope of delivery
- 2 safety test leads (red/black) · 2x alligator clip · USB cable · Power cord · Quick guide.
- This text is machine translated.
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









