• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DM3068 Bench multimeter Calibrated to (DAkkS standards) Digital Data Hold function, Graphics display, Data logger,

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,189.00 / piece)
€ 1,189.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital Table Multimeter DM 30 DAkkS calibration

  • Graphic display with 2,200,000 Counts
  • TrueRMS measurement up to 300 kHz
  • Probe management
  • USB, LAN (LXI-C), RS232 and GPIB
  • Front-sided USB Host
  • Temperature measurement with TC or RTD-sensor

Technical specifications

  • Volatile Memory: 512000
  • Non-volatile memory: 30 groups for different functions
Voltage reading range DC (min.)

0.1 µV

Product type

Bench multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 µV

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

0.1 nA

A DC reading range (max.)

10 A

A AC reading range (min.)

100 pA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 mΩ 100 MΩ

Reading range - capacity

1 pF - 100 mF

Frequency reading range

3 Hz - 1 MHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.0015 %

Measurement type (details)

True RMS

Frequency range

3 Hz - 300 kHz Hz

Interfaces

1x USB 2.0

1x RS 232

1x LAN (10/100 Mbps)

GPIB

Power supply (details)

115 - 230 V/AC

Height

107 mm

Width

232 mm

Weight

2.5 kg

DAkkS standards

Reading category

CAT II 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

DM3068

Display

Digital

Display (counts)

2200000

Dim

(W x H) 232 mm x 107 mm

Calibration service

Calibration according to VDI/VDE 2622, Sheet 3/DGQ/DKD directive

Temperature reading range (max.)

+1768 °C

Temperature reading range (min.)

-270 °C

Features

Data Hold function

Graphics display

Data logger

Capacitance testing

Conforms wth DAkkS standards

Interfaces

USB

Ethernet

RS232

USB host

GPIB

Documents & Downloads

Datasheet

Datasheet 1241142 Rigol DM3068 Bench multimeter Calibrated to (DAkkS standards) Digital Data Hold function, Graphics display, Data logger,

User & Safety Instructions

User & Safety Instructions 1241142 Rigol DM3068 Bench multimeter Calibrated to (DAkkS standards) Digital Data Hold function, Graphics display, Data logger,

Information

Information 1241142 Rigol DM3068 Bench multimeter Calibrated to (DAkkS standards) Digital Data Hold function, Graphics display, Data logger,

Information 1241142 Rigol DM3068 Bench multimeter Calibrated to (DAkkS standards) Digital Data Hold function, Graphics display, Data logger,

Description

The Digital Table Multimeter DM3068 has a standard measurement ranges such as voltage (AC/DC), current (AC/DC), resistance, capacitance, diode test and frequency measurement. Through the large multi-display with 6.5 points, all parameters are displayed clearly. The control of the device can be connected by USB, LAN (LXI-C), RS232 and GPIB. A direct measurement of temperature, a large internal memory and a super-fast recording of measurement of 10000 measurements/s round off the top model.

This text is machine translated.

Features

  • Sensor Management for free configuration of your own sensor (DC/V, DC/A, Freq, 2-wire, 4-wire and TC)
  • Mathematical functions, such as Pass/Fail, Limit Test, standard deviation, histogram, relative measurement, zero, MAX/MIN/AVG, dBm, dB
  • Temperature measurement for thermocouples or resistance sensor.

Scope of delivery

  • 2 safety test leads (red/black) · 2x alligator clip · USB cable · Power cord · Quick guide.
  • This text is machine translated.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.
Software and the detailed user manual can be downloaded free of charge on the manufacturer side.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.