• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DP832A Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 0 - 3 A 195 W LAN, RS232, USB program

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 905.00 / piece)
€ 905.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laboratory power supply DP 832A DAkkS calibrated

  • No. of outputs 3 x
  • 0 - 30 / 0 - 3 A
  • 0 - 30 V / 0 - 3 A
  • 0 - 5 V / 0 - 3 A
  • 195 W
  • LAN, RS232, USB
  • programmable, remote controlled
  • 'RiSU compliant' is a stylised text with emphasised typography.

Technical specifications

  • Power: 195 W
  • 3 analog output channels CH 1:0-30 V/0-3 A, CH 2:0-30 V/0-3 A, CH 3:0-5 V/0-3 A
Type

DP832A

Product type

Bench PSU (adjustable voltage)

No. of outputs

3 x

195 W

Technology

Linear regulated PSU

Interfaces

LAN

RS232

USB

Features

programmable

remote controlled

Dim

(L x W x H) 418 x 239 x 157 mm

DAkkS standards

Weight

10.5 kg

Output voltage (max.)

30 V

Output voltage (min.)

0 V

Output voltage 2 (max.)

30 V

Output voltage 2 (min.)

0 V

Output voltage 3 (max.)

5 V

Output voltage 3 (min.)

0 V

Max. output current

3 A

Output current (min.)

0 A

Output current 2 (max.)

3 A

Output current 2 (min.)

0 A

Output current 3 (max.)

3 A

Output current 3 (min.)

0 A

Calibration service

10 Calibration Values per area; VDC, VAC, ADC, AAC

Mains supply

IEC 320 C14

Width

239 mm

Height

157 mm

Length

418 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1242598 Rigol DP832A Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 0 - 3 A 195 W LAN, RS232, USB program

User & Safety Instructions

User & Safety Instructions 1242598 Rigol DP832A Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 0 - 3 A 195 W LAN, RS232, USB program

User & Safety Instructions 1242598 Rigol DP832A Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 0 - 3 A 195 W LAN, RS232, USB program

Information

Information 1242598 Rigol DP832A Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 0 - 3 A 195 W LAN, RS232, USB program

Information 1242598 Rigol DP832A Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 0 - 3 A 195 W LAN, RS232, USB program

Warranty Terms

Warranty Terms 1242598 Rigol DP832A Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 0 - 3 A 195 W LAN, RS232, USB program

Description

The Model DP 832 A is a 195 W, 3 channel Linear Power Supply, with very low noise and 2 insulated channels. All 3 channels are independently adjustable. A 3.5-inch display, as well as built-in V, A, W measurement options, thus it is indispensable for each lab. USB, LAN, RS232 control as well as IO control are standard.

This text is machine translated.

Scope of delivery

  • USB cable
  • Power cord
  • Located
  • Calibration certificate.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.
The latest drivers and software versions can be downloaded free of charge from the manufacturer.

What kind of Bench power supply units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.