DP832A
Bench PSU (adjustable voltage)
3 x
195 W
Linear regulated PSU
USB
LAN
RS232
remote controlled
(L x W x H) 418 x 239 x 157 mm
ISO standards
10.5 kg
Analogue
30 V
0 V
30 V
0 V
5 V
0 V
3 A
0 A
3 A
0 A
3 A
0 A
5 calibration values per area; VDC, VAC, ADC, AAC
IEC 320 C14
239 mm
157 mm
418 mm
Certified by EU Garan
Datasheet 1239758 Rigol DP832A Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 3 A 195 W USB , LAN, RS232 remote c
User & Safety Instructions 1239758 Rigol DP832A Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 3 A 195 W USB , LAN, RS232 remote c
User & Safety Instructions 1239758 Rigol DP832A Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 3 A 195 W USB , LAN, RS232 remote c
Information 1239758 Rigol DP832A Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 3 A 195 W USB , LAN, RS232 remote c
Information 1239758 Rigol DP832A Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 3 A 195 W USB , LAN, RS232 remote c
Warranty Terms 1239758 Rigol DP832A Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 3 A 195 W USB , LAN, RS232 remote c
The necessary accessories are required to use the article as described.