
Highlights & Details
Rigol DP822 laboratory power supply
- No. of outputs 2 x
- 0 - 20 / 0 - 5 A
- 0 - 5 V DC / 0 - 16 A
- 180 W
Technical specifications
- Type
DP822
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
2 x
180 W
- Technology
Linear regulated PSU
- Dim
(L x W x H) 418 x 239 x 157 mm
Manufacturer's standards (no certificate)
- Weight
10.5 kg
- Output voltage (max.)
20 V DC
- Output voltage (min.)
0 V DC
- Output voltage 2 (max.)
5 V DC
- Output voltage 2 (min.)
0 V DC
- Max. output current
5 A
- Output current (min.)
0 A
- Output current 2 (max.)
16 A
- Output current 2 (min.)
0 A
- Mains supply
IEC 320 C14
- Width
239 mm
- Height
157 mm
- Length
418 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2615514 Rigol DP822 Bench PSU (adjustable voltage) 0 - 20 0 - 5 A 180 W No. of outputs 2 x
User & Safety Instructions
User & Safety Instructions 2615514 Rigol DP822 Bench PSU (adjustable voltage) 0 - 20 0 - 5 A 180 W No. of outputs 2 x
User & Safety Instructions 2615514 Rigol DP822 Bench PSU (adjustable voltage) 0 - 20 0 - 5 A 180 W No. of outputs 2 x
User & Safety Instructions 2615514 Rigol DP822 Bench PSU (adjustable voltage) 0 - 20 0 - 5 A 180 W No. of outputs 2 x
Warranty Terms
Warranty Terms 2615514 Rigol DP822 Bench PSU (adjustable voltage) 0 - 20 0 - 5 A 180 W No. of outputs 2 x
Description
This text is machine translated.
Scope of delivery
- Power cable
- USB cable
- One fuse 50T025H
- Digital I/O-DP800 input/output connector
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 829.99*
What kind of Bench power supply units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































