• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 2843.160 Cable gland M16 5 pc(s)

Product type
Cable gland
External thread
M16
Clamp Ø
4.5 mm
Terminal Ø (max.)
10 mm
Halogen-free
No
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, EMC cable gland SZ

  • Industrial packaging with 5 pc(s) pieces

Our service for you

Technical specifications

  • Screen-Ø: Min. 3 mm
Product type

Cable gland

External thread

M16

Clamp Ø

4.5 mm

Terminal Ø (max.)

10 mm

Halogen-free

No

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

2843.160

Type

2843.160

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393366 Rittal 2843.160 Cable gland M16 5 pc(s)

Description

Alternatively, the cable sheath at the point of contact is interrupted or in the cabinet completely removed. The cable shielding in the cabinet is retained. The supplied locknut cuts when screwing into the paint, so that a conductive connection is created.

This text is machine translated.

Scope of delivery

  • With nut.

What kind of Cable Screw Connectors are you looking for?