• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 2843.630 Cable gland with locknut M63 Brass 1 pc(s)

Product type
Cable gland
External thread
M63
Material
Brass
Clamp Ø
34 mm
Terminal Ø (max.)
44 mm
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

198 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, EMC cable gland SZ

  • Industrial packaging with 1 pc(s) pieces

Technical specifications

  • Screen-Ø: Min. 30 mm
Product type

Cable gland

Features

with locknut

External thread

M63

Material

Brass

Clamp Ø

34 mm

Terminal Ø (max.)

44 mm

Min. temperature

-40 °C

Max. temperature

80 °C

Weight

0.000

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

2843.630

Type

2843.630

Other

Other

FALSE

TRUE

Nickel-plated

17 mm

6 mm

FALSE

FALSE

FALSE

Sealing ring

Other

0-50 °C

PG

Other

1.5 mm

FALSE

FALSE

FALSE

FALSE

17 mm

FALSE

34-44 mm

IP68

None

Other

63

None

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393373 Rittal 2843.630 Cable gland with locknut M63 Brass 1 pc(s)

Description

Alternatively, the cable sheath at the point of contact is interrupted or in the cabinet completely removed. The cable shielding in the cabinet is retained. The supplied locknut cuts when screwing into the paint, so that a conductive connection is created.

This text is machine translated.

Scope of delivery

  • With nut.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)