• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 2843.400 Cable gland with locknut M40 M40 Brass 1 pc(s)

Product type
Cable gland
External thread
M40
Material
Brass
Clamp Ø
19 mm
Terminal Ø (max.)
28 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, EMC cable gland SZ

  • Industrial packaging with 1 pc(s) pieces

Technical specifications

  • Screen-Ø: Min. 15 mm
Product type

Cable gland

Features

with locknut

External thread

M40

Internal thread

M40

Material

Brass

Clamp Ø

19 mm

Terminal Ø (max.)

28 mm

Min. temperature

-40 °C

Max. temperature

80 °C

Weight

0.000

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

2843.400

Type

2843.400

Other

Other

FALSE

TRUE

Nickel-plated

17 mm

6 mm

FALSE

FALSE

FALSE

Sealing ring

Other

0-50 °C

PG

Other

1.5 mm

FALSE

FALSE

FALSE

FALSE

17 mm

FALSE

19-28 mm

IP68

None

Other

40

None

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393370 Rittal 2843.400 Cable gland with locknut M40 M40 Brass 1 pc(s)

Description

Alternatively, the cable sheath at the point of contact is interrupted or in the cabinet completely removed. The cable shielding in the cabinet is retained. The supplied locknut cuts when screwing into the paint, so that a conductive connection is created.

This text is machine translated.

Scope of delivery

  • With nut.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)