

Cable gland
M50
M50
Brass
27 mm
38 mm
-40 °C
80 °C
0.000
No
1 pc(s)
Yes
2843.500
2843.500
Other
Other
FALSE
TRUE
Nickel-plated
17 mm
6 mm
FALSE
FALSE
FALSE
Sealing ring
Other
0-50 °C
PG
Other
1.5 mm
FALSE
FALSE
FALSE
FALSE
17 mm
FALSE
27-38 mm
IP68
None
Other
50
None
FALSE
FALSE
yes
User & Safety Instructions 393372 Rittal 2843.500 Cable gland M50 M50 Brass 1 pc(s)