

Cable gland
with locknut
M32
M32
10 mm
Brass
15 mm
21 mm
-40 °C
80 °C
0.000
No
1 pc(s)
Yes
2843.320
2843.320
Other
Other
FALSE
TRUE
Nickel-plated
17 mm
6 mm
FALSE
FALSE
FALSE
Sealing ring
Other
0-50 °C
PG
Other
1.5 mm
FALSE
FALSE
FALSE
FALSE
17 mm
FALSE
15-21 mm
IP68
None
Other
32
None
FALSE
FALSE
yes
User & Safety Instructions 393369 Rittal 2843.320 Cable gland with locknut M32 M32 Brass 1 pc(s)