• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AS 4050.451 4050451 Automatic stripper incl. spare blades 0.05 up to 6 mm² 10 up to 30 awg

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,479.00 / piece)
€ 3,479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Automatic stripper

Suitable for

Cables

Working area (cross section)

0.05 up to 6 mm²

Working area cross section (min.)

0.05 mm²

Operating range (cross section) (max.)

6 mm²

Operating range (AWG diameter)

10 up to 30 awg

Range of use

Electrician

Operating range (AWG cross section) (min.)

30 awg

Operating range (AWG cross section) (max.)

10 awg

Length stop range

3 up to 20 mm

Length stop (min.)

3 mm

Length stop (max.)

20 mm

Length

295 mm

Width

190 mm

Weight

7.50 kg

Features

incl. spare blades

190

190 mm

295 mm

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2200490 Rittal AS 4050.451 4050451 Automatic stripper incl. spare blades 0.05 up to 6 mm² 10 up to 30 awg

Description

Automatic stripper S 22, 0.05-6mm², stripping length 3-20mm, insertion length 22mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,588.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)