

Piece
Switchboard cabinet
Steel plate
IP66
Grey-white (RAL 7035)
Single-door (arrester on right, can be changed to left)
500 mm
500 mm
500 x 500 x 210 mm
15.4000 kg
UL, C-UL
1 pc(s)
AX 1050.000
(W x H x D) 500 x 500 x 210 mm
1050000
210 mm
No
Other
500
500 mm
210 mm
7035
TRUE
1
2
TRUE
FALSE
Other
Steel
IK10
IP66
FALSE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
4
not relevant
Datasheet 2251370 Rittal AX 1050.000 Switchboard cabinet 500 x 500 x 210 Steel plate Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions 2251370 Rittal AX 1050.000 Switchboard cabinet 500 x 500 x 210 Steel plate Grey-white (RAL 7035) 1 pc(s) Piece
€ 1,019.97*
The necessary accessories are required to use the article as described.