
Technical specifications
- Number of doors: 2
- Clear dimensions: Width: 512 mm, height: 1112 mm, depth: 449 mm
- Packaging type
Piece
- Product type
Casing
- Features
with door
- Material
Aluminium
IP55
- Factory colour
Light grey
- Width
1200 mm
- Height
1200 mm
- Dimensions
1200x1200x500 mm
- Weight
66 kg
- Content
1 pc(s)
- Type
CS 9784.540
- Dim
(W x H x D) 1200 x 1200 x 500 mm
- Manufacturer part #
9784540
- Depth
500 mm
Grey
1200
1200 mm
500 mm
7035
FALSE
2
1
FALSE
FALSE
Other
Aluminium
IK07
IP55
TRUE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
3R
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2357264 Rittal CS 9784.540 Casing 1200 x 1200 x 500 Aluminium Light grey 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































