• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal CX 6730.970 Mounting plate Steel plate Grey (RAL 7035) 1 pc(s)

Product type
Mounting plate
Material
Steel plate
IP rating
IP55
Content
1 pc(s)
Factory colour
Grey (RAL 7035)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Steel plate
  • Net weight: 12.6 kg
  • Gross weight: 12.8 kg
  • Surface: Texture
  • Suitable for: Housing type: Desk lower part CX
  • Width = 1,600 mm
  • Depth = 500 mm
  • Colour RAL 7035
  • Protection class IP according to IEC 60 529:IP 55
Product type

Mounting plate

Material

Steel plate

IP55

Factory colour

Grey (RAL 7035)

Compatible with (details)

Housing type: Desk lower part CX

Width = 1,600 mm

Depth = 500 mm

Content

1 pc(s)

Weight

12.6 kg

Type

CX 6730.970

Grey

1600 mm

500 mm

7035

Steel

Powder coating

Terminal panel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386739 Rittal CX 6730.970 Mounting plate Steel plate Grey (RAL 7035) 1 pc(s)

Description

CX cover plate, for CX desk lower part, for BT: 1600x500 mm, sheet steel

To close the roof opening of desk lower sections and console center parts CX.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)